Reduced Price

TT Electronics / IRCPFC-W0805R-12-1000AResistor Fixed Single-Surface Mount

Res Thin Film 0805 100 Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R

Use this PFC-W0805R-12-1000A fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±10 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep. This device is made with thin film technology. This part has an operating temperature of -65 to 150 °C.

A datasheet is only available for this product at this time.