Reduced Price
TT Electronics / IRCPFC-W1206LF-03-2430-BResistor Fixed Single-Surface Mount
Res Thin Film 1206 243 Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
243 | |
0.1% | |
200 | |
No | |
0.33 (1/3) | |
Thin Film | |
-65 | |
150 | |
±25 | |
70 to 150 | |
No | |
No | |
Yes | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.6 | |
0.61 | |
N/A | |
N/R | |
Surface Mount |
Use this PFC-W1206LF-03-2430-B fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 243 Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This device utilizes thin film technology. This part has an operating temperature of -65 to 150 °C.