TT Electronics / IRCPFC-W1206LF-03-9312-BResistor Fixed Single-Surface Mount
Res Thin Film 1206 93.1K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
93.1K | |
0.1% | |
200 | |
No | |
0.33 (1/3) | |
Thin Film | |
-65 | |
150 | |
±25 | |
70 to 150 | |
No | |
No | |
Yes | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.6 | |
0.61 | |
N/A | |
N/R | |
Surface Mount |
This is a PFC-W1206LF-03-9312-B fixed single surface-mount resistor from IRC (TT electronics). This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 93.1K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -65 to 150 °C. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This device is made with thin film technology.