50% Off

TT Electronics / IRCPFC-W1206R-12-6811-AResistor Fixed Single-Surface Mount

Res Thin Film 1206 6.81K Ohm 0.05% 0.33W(1/3W) ±10ppm/°C Sulfur Resistant Pad SMD T/R

Use this PFC-W1206R-12-6811-A fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 6.81K Ohm. Its temperature coefficient is ±10 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This part has an operating temperature of -65 to 150 °C.

2,000 parts: Ships tomorrow

    Total$0.49Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2000
      Country Of origin:
      United States of America
         
      • Price: $0.4901
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,000 parts
      • Price: $0.4901