TT Electronics / IRCPFCW1206LF033441BResistor Fixed Single-Surface Mount

Res Thin Film 1206 3.44K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R

The PFCW1206LF033441B fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 3.44K Ohm. This part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -65 to 150 °C. This device is made with thin film technology. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep.

3,000 parts: Ships in 11 days

    Total$0.26Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1505+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $0.2645