EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.70.18 |
Automotive | No |
PPAP | No |
Type | Step Down |
Input/Output Type | DC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Minimum Input Voltage (V) | 40 |
Maximum Input Voltage (V) | 72 |
Line Regulation | 10mV(Typ) |
Load Regulation | 80mV(Typ) |
Switching Regulator | No |
Efficiency (%) | 95(Typ) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 45 |
Supplier Temperature Grade | Extended |
Product Weight (g) | 1120 |
Input supply levels can be stepped up or down using the Bel Power Solutions PFE1100-12-054RD DC to DC power supply. It has a voltage of 12 V.