You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
PFE150012NDS412|BELPOWER|limage
PFE150012NDS412|BELPOWER|simage
DC to DC Power Supplies

PFE1500-12-NDS412

DC/DC Power Supply Single-OUT 12V 125A 1500W 35-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.18
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Rack
  • Package Height
    40
  • Package Width
    54.5
  • PCB changed
    35
  • Pin Count
    35

Documentation and Resources

Datasheets
Design resources