Sensata TechnologiesPFE240D25Solid State Relays - SSRs
Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
15 | |
32 | |
15(Typ) | |
280(RMS) | |
25(RMS) | |
SCR | |
AC | |
4000(RMS) | |
250 | |
1 Form A | |
-30 | |
80 | |
Mounting | Through Hole |
Package Height | 34.3(Max) + 1.3 |
Package Length | 38.1 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |