SCHURTER PFMF.125.2 PTC Resettable Fuses
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.035Ohm SMD Solder Pad 1812 T/R
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.035Ohm SMD Solder Pad 1812 T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 6VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 1.25 |
Trip Current (A) | 2.5 |
Minimum Initial Resistance (Ohm) | 0.035 |
Maximum Post Trip Resistance (Ohm) | 0.14 |
Typical Power Dissipation (W) | 0.8 |
Maximum Trip Time (s) | 0.4@8A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size (mm) | 4.73 X 3.41 X 0.85 |
Product Length (mm) | 4.73(Max) |
Product Depth (mm) | 3.41(Max) |
Product Height (mm) | 0.85(Max) |
Mounting | Surface Mount |
Package/Case | 1812 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.035Ohm SMD Solder Pad 1812 T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 6VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 1.25 |
Trip Current (A) | 2.5 |
Minimum Initial Resistance (Ohm) | 0.035 |
Maximum Post Trip Resistance (Ohm) | 0.14 |
Typical Power Dissipation (W) | 0.8 |
Maximum Trip Time (s) | 0.4@8A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size (mm) | 4.73 X 3.41 X 0.85 |
Product Length (mm) | 4.73(Max) |
Product Depth (mm) | 3.41(Max) |
Product Height (mm) | 0.85(Max) |
Mounting | Surface Mount |
Package/Case | 1812 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers