RiedonPFS35-10KF1Resistor Fixed Single-Surface Mount
Res Thin Film 10K Ohm 1% 35W ±50ppm/°C TO-263 Gull Wing SMD
Compliant with Exemption | |
EAR99 | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 10K Ohm 1% 35W ±50ppm/°C TO-263 Gull Wing SMD
Compliant with Exemption | |
EAR99 | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |