Pulse ElectronicsPG0036NLInductor Leaded
Inductor Power Toroid 20uH/19.5uH 10% 3A 0.093Ohm DCR RDL
Compliant | |
EAR99 | |
Unconfirmed | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Toroid | |
20u(OCL)/19.5u | |
10% | |
3 | |
0.093 | |
Through Hole | |
Radial | |
2 | |
-40 | |
125 | |
10 | |
11.5 |
This power PG0036NL leaded inductor from Pulse is available for both power applications and RF applications. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with toroid technology. It has an inductance of 20u/19.5u(Rated) H. It has a tolerance of 10%. This product is 11.5 mm long with a diameter of 10 mm. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 93m Ohm.