Texas InstrumentsPGA112EVM-BAmplifier IC Development Boards and Kits

PGA112 Evaluation Module ev B

  • Dev Kit Description

    The PGA112EVM is an evaluation module that is used to fully evaluate the PGA112 programmable gain amplifier. The PGA112EVM consists of two printed circuit boards (PCBs). One board (the SM-USB-DIG Platform) generates the digital signals required to communicate with the PGA112. The second board is the PGA112EVM Target Board. It provides connections to the I2C™ on the SM-USB-DIG Platform board. It also provides connection points for external connection of the Input Voltage, Reference Voltage, SCL and SDA, Output Voltage and Power Supply.

  • Dev Kit Features

    • Fully self-contained. Requires only a personal computer for complete evaluation platform.
    • Selectable Precision Input Options.
    • Convenient USB Interface.
    • Selectable Internal/External Power, I2C, and option for external input and output connection.
  • Kit Includes

    • SBOS424, ZerØ-Drift Programmable Gain Amplifier with MUX (Rev. B)
    • SBOU073, PGA112/113EVM Users Guide (Rev. A)
    • SBOC426, PGA112/113EVM Source Code
    • SBOC272, PGA112/113EVM Software (Rev. A)
    • 10 position ribbon extension cable
    • CD-ROM
    • USB Extension Cable
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $84.91
    1. 1+$84.91