Texas InstrumentsPGA204AUE4Instrumentation Amplifiers
INST Amp Single ±18V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
The instrumentation amplifier PGA204AUE4 differential amplifier, developed by Texas Instruments, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |