Texas InstrumentsPGA308AIDGSTSensor and Detector Interface
Sensor and Detector Interface 5.5V 1-Wire Interface 10-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
10 | |
Lead Shape | Gull-wing |
This auto zero sensor amplifier PGA308AIDGST differential amplifier from Texas Instruments outputs a better quality audio signal than a mono amplifier. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |