Texas InstrumentsPGA308TDD2Sensor and Detector Interface
Sensor and Detector Interface 5.5V 1-Wire Interface 12-Pin Die
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Package Height | 0.38 mm |
Package Width | 1.83 mm |
Package Length | 2.13 mm |
PCB changed | 12 |
Supplier Package | Die |
12 |
EDA / CAD Models |