EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Pressure Sensor | |
10 | |
1-Wire | |
Analog | |
Digital | |
4.5 | |
5.5 | |
5 | |
45(Max) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
PCB changed | 36 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
36 | |
Lead Shape | Ball |
EDA / CAD Models |