Texas InstrumentsPGA870IRHDTSpecial Purpose Amplifiers
SP Amp DIFF AMP Single 5.25V 28-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
28 | |
Lead Shape | No Lead |
Are you looking for a component that can amplify signals in two channels? The Texas Instruments differential amplifier PGA870IRHDT differential amplifier can accomplish just that! Its maximum power dissipation is 2900 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |