LittelfusePGB1010402KRESD Suppressors
ESD Suppressor Polymer Bi-Dir 12V 2-Pin Case 0402(1005Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Polymer | |
Single | |
Bi-Directional | |
1 | |
1000 | |
1 | |
12 | |
250(Typ) | |
0.001 | |
0.04(Typ) | |
-65 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.51 |
Package Length | 0.99 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0402(1005Metric) |
2 | |
Lead Shape | No Lead |
This polymer PGB1010402KR ESD protection device from Littelfuse protects against electrostatic discharge. This device's maximum clamping voltage is 250(Typ) V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.04(Typ) pF. It is made in a single configuration.
EDA / CAD Models |