LittelfusePGB102ST23WRESD Suppressors
ESD Suppressor Diode Polymer Bi-Dir 24V 150Vc 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Polymer | |
Dual | |
Bi-Directional | |
2 | |
1000 | |
1 | |
24 | |
150(Typ) | |
0.001(Typ) | |
0.12(Typ) | |
-65 | |
125 | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Width | 2.24 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this polymer PGB102ST23WR ESD protection device manufactured from Littelfuse. This device's maximum clamping voltage is 150(Typ) V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual configuration. Its capacitance value is 0.12(Typ) pF.
EDA / CAD Models |