LittelfusePGB2010402KRHFESD Suppressors

ESD Suppressor Diode Polymer Bi-Dir 12V 2-Pin Case 0402(1006Metric) T/R

Get protected from high voltage shocks with this polymer PGB2010402KRHF ESD protection device developed by Littelfuse. This device's maximum clamping voltage is 40 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.07(Typ) pF. It is made in a single configuration.

10,243 parts: Ships today

    Total$0.93Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      10243
      Country Of origin:
      Philippines
         
      • Price: $0.9306
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 10,243 parts
      • Price: $0.9306