Taiwan SemiconductorPGSMAJ18CA E3GTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 18V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
20 | |
29.2 | |
18 | |
40 | |
13.7 | |
1 | |
1 | |
400 | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 2.83(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 |