TDKPH300A28048DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 48V 6.3A 302.4W 10-Pin Half-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.7 mm |
Package Width | 57.9 mm |
Package Length | 61 mm |
PCB changed | 10 |
Supplier Package | Half-Brick |
10 |
EDA / CAD Models |