C&KPHB2UEETS1ASwitch Push Button

Switch Push Button N.O./N.C. DPDT Square Plunger 1A 15VDC Latching Thru-Hole PC Pins Tray

Quickly reset and disrupt processes by mechanically pressing this PHB2UEETS1A push button switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 1 A @ 15VDC. This push switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The PHB2UEETS1A push switch has a PC pin termination style. The maximum DC voltage rating is 15 VDC. This product is 7.4 mm long, 10 mm tall and 26 mm deep.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 5040
  • Manufacturer Lead Time:
    9 weeks
    Country Of origin:
    China
    • Price: $0.8054
    1. 4536+$0.8054
    2. 15120+$0.7776