WeEn SemiconductorsPHE13005GP BJT
Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.4(Max) mm |
Package Width | 4.7(Max) mm |
Package Length | 10.3(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |