WeEn SemiconductorsPHE13005,127GP BJT
Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
700 | |
400 | |
9 | |
1.2@0.2A@1A|1.6@0.5A@2A | |
0.5@0.2A@1A|0.6@0.5A@2A|1@1A@4A | |
4 | |
10@2A@5V|12@1A@5V | |
75000 | |
-65 | |
150 | |
Rail | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |