50% Off

KEMET CorporationPHE450MB5470JR06Capacitor Film

Cap Film 0.047uF 630V PP 5%( 18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag

This pulse PHE450MB5470JR06 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The PHE450MB5470JR06 part has a radial termination style. It has a tolerance of 5%. This product is 18(Max) mm long, 12.5(Max) mm tall and 6.5(Max) mm deep.

3,000 parts: Ships in 2 days

    Total$1,525.50Price for 3000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2244+
      Manufacturer Lead Time:
      34 weeks
      Country Of origin:
      Finland
      • In Stock: 3,000 parts
      • Price: $0.5085