Amphenol Communications SolutionsPHEC120P-R111LFConnector SCSI

PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch)

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this PHEC120P-R111LF SCSI connector from PHEC120P-R111LF in order to interface with each other. This PL connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a plug type gender. It has a maximum voltage rating of 350 VDC|250VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This connector has a single port. This device has a maximum current rating of 1 A/contact. PHEC120P-R111LF is housed in nylon. This component will be shipped in tray format. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 85 °C. This product is 89.82 mm long, 8.8 mm tall and 16.5 mm deep. Its 120 terminals use the solder termination method.

5 parts: Ships in 2 days

This item has been discontinued

    Total$2.80Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 5 parts
      • Price: $2.8021