Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Single Triple Emitter | |
1 | |
40 | |
40 | |
7 | |
0.95@50mA@1A|1.2@500mA@5A|1.3@500mA@10A | |
0.05@50mA@1A|0.2@500mA@5A|0.46@500mA@10A | |
10 | |
100 | |
140@5A@2V|220@1A@2V|230@500mA@2V|55@10A@2V | |
25000 | |
128(Typ) | |
-55 | |
175 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.1(Max) |
Package Length | 5(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | LFPAK |
5 |
EDA / CAD Models |