NexperiaPHPT60415NYXGP BJT
Trans GP BJT NPN 40V 15A 25000mW Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Single Triple Emitter | |
1 | |
40 | |
40 | |
7 | |
1.35@1A@10A|1.5@1.5A|15A|1@50mA@1A | |
0.04@50mA@1A|0.4@1A@10A|0.6@1.5A@15A | |
15 | |
100 | |
100@10A@2V|250@1A@2V|250@500mA@2V|50@15A@2V | |
25000 | |
105(Typ) | |
-55 | |
175 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.1(Max) |
Package Length | 5(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | LFPAK |
5 |