NexperiaPHPT60610NYXGP BJT
Trans GP BJT NPN 60V 10A 25000mW 5-Pin(4+Tab) LFPAK T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Single Triple Emitter | |
1 | |
60 | |
60 | |
7 | |
0.95@50mA@1A|1.2@500mA@5A|1.4@1A@10A | |
0.04@50mA@1A|0.16@500mA@5A|0.36@1A@10A | |
10 | |
100 | |
100@5A@2V|210@1A@2V|240@500mA@2V|50@10A@2V | |
25000 | |
140(Typ) | |
-55 | |
175 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.1(Max) |
Package Length | 5(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | FPAK |
Supplier Package | LFPAK |
5 |