NexperiaPHPT61002PYCXGP BJT
Trans GP BJT PNP 100V 2A 25000mW 5-Pin(4+Tab) LFPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single Triple Emitter | |
1 | |
100 | |
100 | |
8 | |
1.2@200mA@2A | |
0.11@50mA@500mA|0.4@200mA@2A | |
2 | |
100 | |
100@500mA@1.5V|150@500mA@10V|20@2A@10V|80@1A@10V | |
25000 | |
125(Typ) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.1(Max) |
Package Length | 5(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | LFPAK |
5 |