EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.75 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | NPN|PNP |
Product Category | Bipolar Power |
Configuration | Dual Dual Collector |
Number of Elements per Chip | 2 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Voltage (V) | 100 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@200mA@2A|1@50mA@1A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.11@50mA@500mA|0.15@50mA@1A|0.33@0.3A@3A@NPN|0.36@0.2A@2A@PNP |
Maximum DC Collector Current (A) | 3 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 10@3A@10V|150@500mA@10V|20@2A@10V|80@1A@10V |
Maximum Power Dissipation (mW) | 25000 |
Maximum Transition Frequency (MHz) | 125(Typ)@PNP|140(Typ)@NPN |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.7(Max) |
Package Length | 5.3(Max) |
PCB changed | 8 |
Supplier Package | LFPAK-D |
Pin Count | 8 |