Reduced Price
VishayPHT2010Y1003BGTResistor Fixed Single-Surface Mount
Res Thin Film 2010 100K Ohm 0.1% 0.2W(1/5W) ±10/±15ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
100K | |
0.1% | |
300 | |
No | |
0.2 (1/5) | |
Thin Film | |
-55 | |
215 | |
±10|±15 | |
215 to 230 | |
No | |
No | |
No | |
2010 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
5.08 | |
2.54 | |
0.5 | |
Surface Mount |
EDA / CAD Models |