Delta ElectronicsPI01S0505ADC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
5 | |
0.2 | |
1 | |
3000VAC | |
DC/DC | |
100 | |
Yes | |
10% | |
1.5% | |
66(Typ) | |
-25 | |
85 | |
Fixed | |
3.9 | |
Mounting | Through Hole |
Package Height | 12.5 |
Package Width | 7.5 |
Package Length | 22 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
Thanks to Delta Electronics' PI01S0505A DC to DC converter and switching regulator module, you can step the voltage up or down from input levels.