Diodes IncorporatedPI2MEQX2505ZHEXSignal Buffers and Repeaters
I2C Redriver 1.8V 28-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Redriver | |
100 | |
I2C | |
1.62 | |
1.98 | |
1.8 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.79(Max) mm |
Package Width | 3.5 mm |
Package Length | 5.5 mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |