Diodes IncorporatedPI3DBS16212XUAEXAnalog Switch Multiplexers
Analog Multiplexer Dual 2:1 18-Pin X2QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Dual 2:1 | |
2:1 | |
2 | |
8 | |
4 | |
Yes | |
20480 | |
13000(Typ) | |
Differential | |
Differential | |
3.3 | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 18 |
Standard Package Name | QFN |
Supplier Package | X2QFN EP |
18 | |
Lead Shape | No Lead |