Diodes IncorporatedPI3DPX1203BZLEXSignal Buffers and Repeaters
CML Buffer 3.3V 32-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Buffer | |
100(Typ) | |
CML | |
10(Max) | |
3 | |
3.6 | |
3.3 | |
290 | |
1630 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 6 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |