Diodes IncorporatedPI3DPX1203ZHE+DRXSignal Buffers and Repeaters
I2C Buffer 3.3V 42-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Buffer | |
100(Typ) | |
I2C | |
10(Max) | |
3 | |
3.6 | |
3.3 | |
360 | |
1630 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3.5 |
Package Length | 9 |
PCB changed | 42 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
42 | |
Lead Shape | No Lead |