Diodes IncorporatedPI3HDX1204EZLEXLevel Translators
Level Shifter/Driver 32-Pin TQFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Level Shifter/Driver | |
0.065(Typ)@3.3V | |
0.065(Typ) | |
0.2 | |
-0.2 | |
3 | |
3.3 | |
3.6 | |
4.2 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 6 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |