EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 16:8 |
Multiplexer Architecture | 16:8 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 8 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 0.25(Typ)@3.3V |
Maximum Turn-On Time (ns) | 15@3.3V@-40C to 85C |
Maximum Turn-Off Time (ns) | 9@3.3V@-40C to 85C |
Maximum Frequency (25°C) @ Vcc (MHz) | 350(Typ)@3.3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum High Level Output Current (mA) | 120 |
Maximum On Resistance (Ohm) | 8@3.3V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 6.1 |
Package Length | 12.5 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |