EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Maximum Data Rate (Mbps) | 480 |
Maximum Propagation Delay Bus to Bus (ns) | 0.25(Typ) |
Maximum Turn-On Time (ns) | 50 |
Maximum Turn-Off Time (ns) | 11 |
Maximum Frequency (25°C) @ Vcc (MHz) | 1000(Typ)@3.3V |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 0.001@3.3V |
Maximum Supply Current (mA) | 0.002@3.3V |
Maximum On Resistance (Ohm) | 5@3V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1.3 |
Package Length | 1.6 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | TQFN |
Pin Count | 10 |
Lead Shape | No Lead |