EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Multiplexer/Demultiplexer Bus Switch |
Configuration | 2 x 4:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Absolute Propagation Delay Time (ns) | 0.3 |
Process Technology | CMOS |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.3@3.3V |
Maximum On Resistance (Ohm) | 5(Typ) |
Minimum Operating Supply Voltage (V) | 2.97 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Quiescent Current (uA) | 60 |
Propagation Delay Test Condition (pF) | 10 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |