Diodes IncorporatedPI3USB221AZUAEXAnalog Switch Multiplexers
Analog Multiplexer Single 1:2 10-Pin UQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 1:2 | |
1:2 | |
1 | |
2 | |
4 | |
Yes | |
480(Typ) | |
0.25(Typ)@3.3V | |
125@3.3V | |
12@3.3V | |
1600(Typ)@3.3V | |
Differential | |
Differential | |
2.3 | |
2.5|3.3 | |
3.6 | |
0.025@3.6V | |
0.05@3.6V | |
6@3V | |
5 to 10 | |
10 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.58 |
Package Width | 1.5 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
10 |