Diodes IncorporatedPI3V713-AZLEX-2017Analog Switch Multiplexers
Analog Switch/Analog Multiplexer Seven 2:1 32-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch|Analog Multiplexer | |
Seven 2:1 | |
SPDT | |
2:1 | |
7 | |
14 | |
7 | |
Yes | |
Non-Inverting | |
0.25(Typ)@3.3V@-40C to 85C | |
15@3.3V@-40C to 85C | |
10@3.3V@-40C to 85C | |
1700(Typ)@3.3V@-40C to 85C | |
Single | |
Single | |
2.97 | |
3.3 | |
3.63 | |
120 | |
5.6@5V | |
5 to 10 | |
Single | |
500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 6 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |