Diodes IncorporatedPI3VEDP212ZLEAnalog Switch Multiplexers
Analog Multiplexer Dual 2:1 32-Pin TQFN EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Dual 2:1 | |
2:1 | |
2 | |
8 | |
4 | |
Yes | |
2700 | |
3250(Typ) | |
Differential | |
Differential | |
2.97 | |
3.3 | |
3.63 | |
Single | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 6 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |