Diodes IncorporatedPI3WVR31310AZLEAnalog Switch Multiplexers
Analog Multiplexer Single 3:1 60-Pin TQFN EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 3:1 | |
3:1 | |
1 | |
3 | |
1 | |
Yes | |
60 | |
5400(Typ) | |
Single | |
Single | |
3 | |
3.3 | |
3.6 | |
1@3.3V | |
40 | |
15@3.3V | |
60 to 80 | |
Single | |
200 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 9 |
PCB changed | 60 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
60 |