EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 3:1 |
Multiplexer Architecture | 3:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 3 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 60 |
Maximum Frequency (25°C) @ Vcc (MHz) | 5400(Typ) |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Typical Supply Current (mA) | 1@3.3V |
Maximum Low Level Output Current (mA) | 40 |
Maximum On Resistance (Ohm) | 15@3.3V |
Maximum On Resistance Range (Ohm) | 60 to 80 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 9 |
PCB changed | 60 |
Supplier Package | TQFN EP |
Pin Count | 60 |