Diodes IncorporatedPI49FCT20802LEXClock Buffers and Drivers
Clock Fanout Buffer 5-OUT 1-IN 1:5 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:5 | |
5 | |
150 | |
3.5@2.5V | |
3.5 | |
CMOS | |
CMOS | |
2.3 | |
2.5 | |
2.7 | |
0.0001(Typ) | |
500 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |