Diodes IncorporatedPI49FCT32803LEXClock Buffers and Drivers
Clock Driver 7-OUT 1-IN 1:7 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Driver | |
1:7 | |
7 | |
133 | |
2.5@2.97V to 3.63V | |
2.5 | |
CMOS | |
CMOS | |
2.97 | |
3.3 | |
3.63 | |
0.0001(Typ) | |
500 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |