Diodes IncorporatedPI49FCT3807CSEXClock Buffers and Drivers
Clock Driver 10-OUT 1-IN 1:10 20-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Clock Driver | |
1:10 | |
10 | |
3.5@3V to 3.6V | |
3.5 | |
CMOS|TTL | |
CMOS | |
3 | |
3.3 | |
3.6 | |
0.03(Typ) | |
500 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 12.99(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |